1623790-2

Heilind Number:AMP1623790-2
Manufacturer:TE Connectivity
Manufacturer Number:1623790-2
ECAD Model:
3D Model

Description:

SQM10S 10R 5% LP (WIRE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623790-2
Mount Type:Radial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:35 x 16 x 12 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623790-2

Detailed Description

Enhance the performance of your electronic circuits with the SQM10S 10R 5% LP (WIRE) Through Hole Resistor. This radial-leaded component boasts a power rating of 10 W, making it ideal for high-power applications. With a low resistance of 10 Ω and a tolerance of 5%, it ensures precise and reliable operation. The tinned copper leads provide secure and efficient termination, while the robust construction withstands extreme temperatures ranging from -55 to 250 °C. Featuring a wirewound element type and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stability and accuracy in your designs. Upgrade to this RoHS-compliant component for superior performance in various electronic devices.