1623794-7

Heilind Number:AMP1623794-7
Manufacturer:TE Connectivity
Manufacturer Number:1623794-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQP7 33R 5% Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623794-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:500 V
Dimensions:35 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623794-7

Detailed Description

Enhance your circuitry with our SQP7 33R 5% Wirewound Resistor. Designed for durability and performance, this axial leaded resistor features a power rating of 7W, making it ideal for high-power applications. With a resistance of 33Ω and a tolerance of 5%, it ensures precise and reliable operation. The tinned copper leads provide secure termination, while its wide operating temperature range of -55 to 250°C makes it suitable for various environments. RoHS compliant and rated for 500V, this resistor guarantees both quality and safety in your electronics projects. Upgrade your design with the SQP7 33R 5% Wirewound Resistor.