1623795-4

Heilind Number:AMP1623795-4
Manufacturer:TE Connectivity
Manufacturer Number:1623795-4
ECAD Model:
3D Model

Description:

SQP10 1R0 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623795-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:750 V
Dimensions:48 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623795-4

Detailed Description

Enhance your circuitry with the SQP10 1R0 5% Wirewound Resistor. This axial-leaded component boasts a power rating of 10W, providing reliable performance in demanding applications. With a resistance of 1Ω, it effectively regulates current flow while its tinned copper leads ensure secure connections. Operating seamlessly between -55°C to 250°C, it's suitable for a wide range of environments. Its robust construction, measuring 48 x 10 x 9mm, guarantees durability, while the ±300 ppm/°C temperature coefficient ensures stable operation. With a rated voltage of 750V and RoHS compliance, this resistor is both high-performing and environmentally friendly. Upgrade your setup with this Through Hole Resistor and experience enhanced functionality.