1623799-2

Heilind Number:AMP1623799-2
Manufacturer:TE Connectivity
Manufacturer Number:1623799-2
ECAD Model:
3D Model

Description:

SQZ20 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623799-2
Mount Type:Pluggable
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 15 x 13 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623799-2

Detailed Description

Enhance your electronic projects with the SQZ20 15R 5% Through Hole Resistor. This robust component boasts a power rating of 20W, ensuring reliable performance in demanding applications. With tinned copper leads for easy installation, it offers a low resistance of 15Ω and a wide operating temperature range of -55 to 250°C. The wirewound element type and 5% tolerance guarantee precise and stable resistance values, while the ±300 ppm/°C temperature coefficient ensures consistent operation even in varying environmental conditions. RoHS compliance underscores its commitment to environmental responsibility. Ideal for various circuit designs, this resistor is a must-have for any electronics enthusiast or professional.