1623799-9

Heilind Number:AMP1623799-9
Manufacturer:TE Connectivity
Manufacturer Number:1623799-9
ECAD Model:
3D Model

Description:

SQZ20 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623799-9
Mount Type:Pluggable
Power Rating:20 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:60 x 15 x 13 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623799-9

Detailed Description

Enhance circuit performance with the SQZ20 1R0 5% Through Hole Resistor. Featuring a power rating of 20W and a durable wirewound element, this resistor ensures reliable operation in a wide temperature range from -55 to 250°C. With tinned copper leads for secure termination, it offers a resistance of 1Ω with a tolerance of 5%. Measuring 60 x 15 x 13mm, it is designed for easy mounting and boasts a temperature coefficient of ±300 ppm/°C. Ideal for various applications, this resistor is a dependable choice for maintaining signal integrity.