1623801-4

Heilind Number:AMP1623801-4
Manufacturer:TE Connectivity
Manufacturer Number:1623801-4
ECAD Model:
3D Model

Description:

SQZ10 39K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623801-4
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP1623801-4

Detailed Description

Enhance your circuitry with the SQZ10 39K 5% (METAL FILM) resistor, a reliable and high-performance component designed for through hole mounting. With a power rating of 10W, this resistor offers exceptional efficiency and durability. Featuring tinned copper leads for easy installation, it ensures secure connectivity. The wirewound element, made of high-quality metal oxide, provides precise resistance of 39KΩ with a tolerance of 5%. Operating smoothly in a wide temperature range of -55 to 250°C, and with a low temperature coefficient of ±300 ppm/°C, this resistor guarantees stable performance even in challenging environments. Compliant with RoHS standards, it is an eco-friendly choice for your electronic projects. Upgrade your design with this essential component, ideal for a variety of applications in the industrial, automotive, and telecommunications sectors.