1623802-5

Heilind Number:AMP1623802-5
Manufacturer:TE Connectivity
Manufacturer Number:1623802-5
ECAD Model:
3D Model

Description:

SQZ15 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623802-5
Mount Type:Pluggable
Power Rating:15 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 12.5 x 12 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623802-5

Detailed Description

Introducing the SQZ15 68R 5% Through Hole Resistor, a reliable component designed for various electronic applications. With a power rating of 15 W, this resistor offers stable performance in demanding environments. Featuring tinned copper leads for easy installation, it ensures secure connectivity. The wirewound element type and 68 Ω resistance provide precise and consistent operation. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees accurate resistance values over a wide temperature range. Measuring 48 x 12.5 x 12 mm, this pluggable resistor is compact yet efficient. Ideal for industrial and electronic projects, it is a versatile solution for maintaining circuit integrity. Please note, this product is not RoHS compliant. Explore our full range of Through Hole Resistors for more options.