1623804-1

Heilind Number:AMP1623804-1
Manufacturer:TE Connectivity
Manufacturer Number:1623804-1
ECAD Model:
3D Model

Description:

SQZ10 15R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623804-1
Mount Type:Pluggable
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:48 x 10 x 10 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623804-1

Detailed Description

Enhance your electronic circuitry with the SQZ10 15R 5% Wirewound Resistor. This high-quality component features a power rating of 10W, ideal for demanding applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating efficiently in a wide temperature range from -55 to 250°C, it's suitable for diverse environments. Measuring 48 x 10 x 10mm, it's compact yet powerful. The ±300 ppm/°C temperature coefficient guarantees stability in performance. This Through Hole Resistor, with its 5% tolerance, offers precision in resistance values. Elevate your projects with this robust and durable resistor, a must-have for electronic enthusiasts and professionals alike.