1623819-2

Heilind Number:AMP1623819-2
Manufacturer:TE Connectivity
Manufacturer Number:1623819-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SBL4 R005 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623819-2
Mount Type:Axial Leaded
Power Rating:4 W
Termination Type:Tinned Copper Leads
Resistance:.005 Ω
Operating Temperature Range:-55 - 155 °C
Dimensions:18 x 6.4 x 6.4 mm
Element Type:Foil
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±950 ppm/°C
SKU:AMP1623819-2

Detailed Description

Enhance your electronic projects with the SBL4 R005 5% Axial Leaded Resistor. With a power rating of 4W and a low resistance of .005Ω, it ensures reliable performance in various applications. Featuring tinned copper leads for easy installation, this resistor is built to withstand extreme temperatures ranging from -55 to 155°C. Its foil element type and ±950 ppm/°C temperature coefficient guarantee precision and stability. Measuring 18 x 6.4 x 6.4mm with two terminations, it's suitable for through-hole mounting. RoHS compliance underscores its environmental responsibility. Perfect for demanding tasks, this resistor is a vital component in the realm of passives. Elevate your designs with its exceptional quality and performance.