| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623925-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -700 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1623925-1 |
1623925-1
| Heilind Number: | AMP1623925-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623925-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR100 5% 100K Through Hole Resistor. This axial leaded resistor boasts a power rating of 1W and a resistance of 100 KΩ, making it ideal for a variety of applications. With tinned copper leads and a thin film element, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 155 °C. Its 500V rated voltage and 5% tolerance guarantee accurate and stable operation. RoHS compliant and crafted with quality carbon film, this resistor is a dependable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


