1623927-4

Heilind Number:AMP1623927-4
Manufacturer:TE Connectivity
Manufacturer Number:1623927-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR16 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623927-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623927-4

Detailed Description

Enhance circuit performance with this through-hole resistor, designed for precise resistance in electronic applications. Featuring a 10 KΩ value with a 5% tolerance, it ensures accurate signal control. The thin film element and carbon film material guarantee reliability, even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 200 V, this resistor is suitable for various power and voltage requirements. Its axial leaded mount and tinned copper termination provide easy installation and durable connectivity. Compliant with RoHS standards, it is an environmentally friendly choice for your projects. Upgrade your passive component arsenal with this essential resistor for optimal circuit performance.