| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623927-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1623927-7 |
1623927-7
| Heilind Number: | AMP1623927-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623927-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our CFR16 5% 120K Through Hole Resistor, designed for reliable performance in a range of applications. With a power rating of .25 W and a resistance of 120 KΩ, this axial leaded resistor ensures stable operation even in extreme temperatures ranging from -55 to 155 °C. The thin film element and tinned copper leads guarantee efficient conductivity, while the 200 V rated voltage provides ample protection. Rest assured, this resistor is crafted with quality materials and boasts a tolerance of 5%, making it a dependable choice for your circuitry needs. Upgrade to our Through Hole Resistor today and experience enhanced performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


