1623927-8

Heilind Number:AMP1623927-8
Manufacturer:TE Connectivity
Manufacturer Number:1623927-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR16 5% 120R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623927-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623927-8

Detailed Description

Enhance your electronic circuitry with our CFR16 5% 120R resistor, designed for precise resistance control. With a power rating of .25 W, this axial leaded component ensures reliable performance. Featuring tinned copper leads for easy installation, it offers a resistance of 120 Ω and operates efficiently in temperatures ranging from -55 to 155 °C. The thin film element construction guarantees accuracy, with a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C. Measuring 3.5 x 1.85 mm, this resistor is compact yet powerful, suitable for a variety of applications. Trust in its quality, as it is RoHS compliant, making it environmentally friendly. Upgrade your projects with this essential through-hole resistor.