1623927-9

Heilind Number:AMP1623927-9
Manufacturer:TE Connectivity
Manufacturer Number:1623927-9
ECAD Model:
3D Model

Description:

CFR16 5% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623927-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623927-9

Detailed Description

Enhance circuit performance with our CFR16 5% 12K axial lead resistor, designed for precision and reliability in a compact 3.5 x 1.85 mm package. With a power rating of .25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of applications. Its thin film carbon element ensures stable and accurate resistance, with a tolerance of 5% and a temperature coefficient of -1200 - 0 ppm/°C. Operating efficiently in temperatures ranging from -55 to 155 °C, it offers durability and consistency in demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of this through-hole resistor for your electronic projects.