1623928-6

Heilind Number:AMP1623928-6
Manufacturer:TE Connectivity
Manufacturer Number:1623928-6
ECAD Model:
3D Model

Description:

CFR16 5% 33K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623928-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623928-6

Detailed Description

Enhance circuit integrity with our CFR16 5% 33K Through Hole Resistor. This durable component, with a power rating of .25 W and tinned copper leads for secure termination, ensures reliable performance in a wide operating temperature range of -55 to 155 °C. Measuring 3.5 x 1.85 mm, it features a thin film element type with a tolerance of 5%, ideal for precision applications. With a rated voltage of 200 V and resistance of 33 KΩ, it guarantees consistent and accurate performance. Crafted with high-quality carbon film material, this resistor offers robust and long-lasting functionality, making it a valuable asset in various electronic setups. Please note, this product is not RoHS compliant.