1623929-1

Heilind Number:AMP1623929-1
Manufacturer:TE Connectivity
Manufacturer Number:1623929-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR200 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623929-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623929-1

Detailed Description

Enhance your circuitry with the CFR200 5% 100K through-hole resistor. Boasting a robust 2 W power rating and a resistance of 100 KΩ, this component ensures reliable performance in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure termination, it can handle voltages up to 500 V. Its compact 16 x 5.5 mm dimensions and axial leaded mount type make it easy to integrate. Crafted with a thin film element and carbon film material, it offers precision and durability. The 5% tolerance and temperature coefficient of -700 to 0 ppm/°C guarantee stable operation. Rest assured, this resistor is RoHS compliant, meeting environmental standards. Elevate your design with this essential passive component.