1623929-3

Heilind Number:AMP1623929-3
Manufacturer:TE Connectivity
Manufacturer Number:1623929-3
ECAD Model:
3D Model

Description:

CFR200 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623929-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623929-3

Detailed Description

Enhance your electronic circuits with our CFR200 5% 10K resistor. This 2W axial-leaded component boasts a high power rating, making it ideal for demanding applications. With tinned copper leads for secure connectivity, it ensures reliable performance. The resistance of 10KΩ and thin film element type provide precision in signal processing. Operating flawlessly in a wide temperature range of -55 to 155 °C, it's suitable for diverse environments. Its 500V rated voltage and compact 16 x 5.5mm dimensions make it versatile for various projects. Crafted with carbon film and boasting a 5% tolerance, this resistor guarantees accuracy in your designs. Trust in its quality and efficiency for all your through hole resistor needs.