1623929-4

Heilind Number:AMP1623929-4
Manufacturer:TE Connectivity
Manufacturer Number:1623929-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR200 5% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623929-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Carbon Film
SKU:AMP1623929-4

Detailed Description

Enhance your circuitry with the CFR200 5% 10R resistor, featuring a durable Axial Leaded mount type and a robust power rating of 2 W. With tinned copper leads for efficient termination, this resistor offers a stable resistance of 10 Ω, suitable for a wide operating temperature range from -55 to 155 °C. Its Thin Film element type ensures precision performance, while the ±350 ppm/°C temperature coefficient guarantees reliability. Measuring 16 x 5.5 mm, this resistor is compact yet powerful, with a rated voltage of 500 V. Crafted with Carbon Film element material, it meets RoHS compliance standards. Upgrade your projects with this high-quality component, perfect for a variety of applications in the electronics industry.