1623929-7

Heilind Number:AMP1623929-7
Manufacturer:TE Connectivity
Manufacturer Number:1623929-7
ECAD Model:
3D Model

Description:

CFR200 5% 150K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623929-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-700 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623929-7

Detailed Description

Enhance your circuitry with the CFR200 5% 150K resistor, designed for optimal performance in a variety of applications. With a power rating of 2W and a rated voltage of 500V, this axial-leaded resistor offers reliable operation even in demanding environments. Its thin film element and carbon film material ensure precision and durability, while the tinned copper leads provide easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor guarantees stable performance. Whether you're a professional or a hobbyist, this component is a must-have for your electronic projects. ROHS compliance ensures it meets environmental standards, making it a sustainable choice for your designs.