1623930-1

Heilind Number:AMP1623930-1
Manufacturer:TE Connectivity
Manufacturer Number:1623930-1
ECAD Model:
3D Model

Description:

CFR25 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623930-1
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623930-1

Detailed Description

Enhance your circuitry with our CFR25 5% 100K Through Hole Resistor, designed for reliable performance in a variety of electronic applications. This axial leaded resistor features a power rating of .33W and a tolerance of 5%, ensuring precise and consistent resistance. With a rated voltage of 250V and operating temperature range of -55 to 155°C, it can withstand demanding environmental conditions. The thin film element and carbon film material guarantee durability and stability, while the tinned copper leads provide secure termination. Whether you're building prototypes or repairing electronics, this resistor is a valuable component for your projects.