1623930-4

Heilind Number:AMP1623930-4
Manufacturer:TE Connectivity
Manufacturer Number:1623930-4
ECAD Model:
3D Model

Description:

CFR25 5% 10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623930-4
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:10 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623930-4

Detailed Description

Enhance your electronic circuitry with our CFR25 5% 10M Through-Hole Resistor. This axial leaded resistor boasts a power rating of .33W and a resistance of 10 MΩ, ensuring reliable performance in a wide range of applications. With tinned copper leads for secure termination, it offers a rated voltage of 250V and operates seamlessly in temperatures ranging from -55 to 155°C. Constructed with a thin film element for precision, it features a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C. Measuring 6.8 x 2.5mm, this resistor is crafted from durable carbon film material. Upgrade your resistor needs with this high-quality component, perfect for various electronic projects.