1623930-9

Heilind Number:AMP1623930-9
Manufacturer:TE Connectivity
Manufacturer Number:1623930-9
ECAD Model:
3D Model

Description:

CFR25 5% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623930-9
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623930-9

Detailed Description

Enhance your electronic projects with the CFR25 5% 120K Through Hole Resistor. This high-quality component features a power rating of 0.33 W, ensuring reliable performance. With a resistance of 120 KΩ, it is suitable for a wide range of applications. The thin film element and tinned copper leads guarantee durability and efficient conductivity. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 250 V, this resistor is a versatile choice for your circuit design needs. Its axial leaded mount type and compact 6.8 x 2.5 mm dimensions make it easy to integrate into your setup. Trust in its 5% tolerance and temperature coefficient of -1200 to 0 ppm/°C for accurate and stable operation. Crafted with carbon film element material, this resistor is a reliable and essential component for any electronics enthusiast or professional. Please note that it is not RoHS compliant. Elevate your projects with the CFR25 5% 120K Through Hole Resistor.