1623931-7

Heilind Number:AMP1623931-7
Manufacturer:TE Connectivity
Manufacturer Number:1623931-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFR25 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623931-7
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623931-7

Detailed Description

Enhance your circuitry with the CFR25 5% 330R resistor, designed for precision performance. This axial leaded component boasts a power rating of 0.33W, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 250V, this resistor guarantees stable performance under diverse conditions. Its compact dimensions of 6.8 x 2.5mm, thin film element type, and carbon film material contribute to its efficiency. The 5% tolerance and temperature coefficient of -1200 - 0 ppm/°C further highlight its accuracy. With RoHS compliance, this resistor is not only high-quality but also environmentally friendly, a perfect choice for your electronics projects.