| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623932-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1623932-6 |
1623932-6
| Heilind Number: | AMP1623932-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623932-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR50 5% 100R axial leaded resistor. Designed for reliability, this resistor boasts a power rating of 0.5W and a resistance value of 100 ohms, making it ideal for various electronic applications. With tinned copper leads for easy installation, it ensures a secure connection. Operating efficiently in temperatures ranging from -55 to 155°C, it offers versatility in different environments. Its thin film element and carbon film construction guarantee durability and stability. RoHS compliance ensures it meets environmental standards. Upgrade your projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


