1623933-1

Heilind Number:AMP1623933-1
Manufacturer:TE Connectivity
Manufacturer Number:1623933-1
ECAD Model:
3D Model

Description:

CFR50 5% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623933-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623933-1

Detailed Description

Enhance your circuitry with the CFR50 5% 300R Axial Leaded Resistor. Boasting a power rating of 0.5W and a resistance of 300Ω, this component ensures reliable performance in a range of applications. With tinned copper leads for easy installation, it operates seamlessly in temperatures ranging from -55 to 155°C. The thin film element, featuring a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, guarantees precision and stability. Measuring 9 x 3 mm, this resistor is compact yet powerful, suitable for various through-hole setups. Crafted with carbon film material and compliant with RoHS standards, it offers both quality and environmental responsibility. Elevate your projects with the CFR50 5% 300R, a vital component in the world of passives and resistors.