1623933-3

Heilind Number:AMP1623933-3
Manufacturer:TE Connectivity
Manufacturer Number:1623933-3
ECAD Model:
3D Model

Description:

CFR50 5% 330K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623933-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623933-3

Detailed Description

Enhance circuit performance with our CFR50 5% 330K Through Hole Resistor. This axial leaded component boasts a power rating of 0.5W, making it suitable for various applications. With tinned copper leads for secure termination, it offers a resistance of 330 KΩ and a rated voltage of 350V. Operating efficiently in a wide temperature range from -55 to 155°C, this thin film resistor guarantees reliability even in harsh environments. Its 9x3 mm dimensions and carbon film element ensure space-saving design and optimal performance. Perfect for electronic projects, it complies with RoHS standards, prioritizing environmental sustainability. Upgrade your setups with this high-quality resistor for consistent and precise circuitry.