1623933-4

Heilind Number:AMP1623933-4
Manufacturer:TE Connectivity
Manufacturer Number:1623933-4
ECAD Model:
3D Model

Description:

CFR50 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623933-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP1623933-4

Detailed Description

Enhance circuit performance with our CFR50 5% 330R axial leaded resistor. Designed for reliable power dissipation up to .5W, this component features tinned copper leads for secure termination. Operating seamlessly in a wide temperature range from -55 to 155°C, it ensures durability in diverse environments. With a rated voltage of 350V and a resistance of 330Ω, it's ideal for various electronic applications. Its compact 9 x 3mm dimensions, thin film element, and 5% tolerance guarantee precise performance. Crafted with quality carbon film, it offers stable conductivity. While not RoHS compliant, this resistor is a dependable choice for through-hole installations, providing essential resistance in your projects.