| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623933-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP1623933-7 |
1623933-7
| Heilind Number: | AMP1623933-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623933-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CFR50 5% 33R Through Hole Resistor. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is designed for reliable performance. Its thin film element and carbon film construction ensure durability and accuracy, while the axial leaded mount type makes it easy to install. Operating in a wide temperature range from -55 to 155 °C, it's suitable for various applications. With a resistance of 33 Ω and a tolerance of 5%, this resistor provides precise control over current flow. Trust in its quality for your projects.

