1624246-1

Heilind Number:AMP1624246-1
Manufacturer:TE Connectivity
Manufacturer Number:1624246-1
ECAD Model:
3D Model

Description:

RSS3 100R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624246-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP1624246-1

Detailed Description

Enhance circuit performance with our RSS3 100R 5% AMMO PK resistor. Designed for durability, it boasts a power rating of 3W and a resistance of 100Ω, making it ideal for various applications. With tinned copper leads for easy installation, this axial-leaded resistor can handle a rated voltage of 350V. Its compact 15 x 5mm dimensions and robust metal oxide film element ensure reliability even in harsh environments, with an operating temperature range of -55 to 155°C. Meeting international standards for quality and safety, it's a dependable choice for engineering projects in need of precision and stability.