1624246-3

Heilind Number:AMP1624246-3
Manufacturer:TE Connectivity
Manufacturer Number:1624246-3
ECAD Model:
3D Model

Description:

RSS3 10R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624246-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP1624246-3

Detailed Description

Enhance your electronic projects with our high-quality RSS3 10R 5% AMMO PK resistor. Designed for reliable performance, this axial leaded component boasts a power rating of 3W and a resistance of 10Ω, making it perfect for a wide range of applications. With tinned copper leads for easy connectivity, it ensures efficient power transfer. Operating seamlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, it is both durable and versatile. The compact 15 x 5mm dimensions and metal oxide film element type guarantee space-saving and precise functionality. RoHS compliant and featuring ±300 ppm/°C temperature coefficient, it meets international standards for environmental and performance excellence. Whether you're a hobbyist or a professional, our through-hole resistor is a must-have for your toolkit.