1624246-6

Heilind Number:AMP1624246-6
Manufacturer:TE Connectivity
Manufacturer Number:1624246-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RSS3 12R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624246-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP1624246-6

Detailed Description

Enhance your electronic circuitry with the RSS3 12R 5% AMMO PK resistor, designed for optimal performance in a variety of applications. This axial leaded resistor boasts a power rating of 3W and a resistance of 12Ω, ensuring reliable operation even in challenging conditions. With tinned copper leads for easy installation, and a wide operating temperature range of -55 to 155°C, it's perfect for demanding environments. The metal oxide film element and ±300 ppm/°C temperature coefficient guarantee precision and stability in your designs. Measuring 15 x 5 mm, this RoHS compliant resistor is compact yet powerful, making it a versatile choice for any project. Trust in its quality and efficiency for seamless integration into your next electronic creation.