1624274-2

Heilind Number:AMP1624274-2
Manufacturer:TE Connectivity
Manufacturer Number:1624274-2
ECAD Model:
3D Model

Description:

SP1 120R 1% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624274-2
Power Rating:1.5 W
Termination Type:Solder
Resistance:120 Ω
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.72 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1624274-2

Detailed Description

Enhance your electronic circuitry with our high-performing SP1 120R 1% TAPED power resistor. Designed for precision and reliability, this surface mount resistor boasts a power rating of 1.5 W and a resistance of 120 Ω, making it ideal for a wide range of applications. Featuring wirewound construction and solder termination, it ensures seamless integration onto your PCB. With a compact size of 6.48 x 3.81 x 2.72 mm, it saves valuable space without compromising on performance. Rest assured, this component is crafted with quality in mind, offering a tolerance of 1% and compliance with RoHS standards. Elevate your projects with the unmatched durability and accuracy of our Surface Mount Resistors.