| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624276-1 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.48 x 3.81 x 2.72 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1624276-1 |
1624276-1
| Heilind Number: | AMP1624276-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624276-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power systems with our SP1 150R 1% TAPED resistor, a high-performance component designed for precision and reliability. With a power rating of 1.5 W and a resistance of 150 Ω, it delivers consistent and stable performance in a compact surface mount package. Its wirewound element ensures durability, while solder termination makes installation a breeze. Meeting stringent quality standards, this resistor guarantees optimal functionality in various applications. Trust in its superior performance for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1624276-0 | ![]() |


