| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624281-1 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.48 x 3.81 x 2.72 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1624281-1 |
1624281-1
| Heilind Number: | AMP1624281-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624281-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SP1 220R 5% TAPED Power Resistor. This high-quality surface mount component boasts a power rating of 1.5 W, making it ideal for a wide range of applications. With a resistance of 220 Ω and solder termination, it ensures reliable performance in demanding environments. The compact dimensions of 6.48 x 3.81 x 2.72 mm and wirewound element design make it easy to integrate into your designs. Trust in its precision and durability for your next project.

