1624282-2

Heilind Number:AMP1624282-2
Manufacturer:TE Connectivity
Manufacturer Number:1624282-2
ECAD Model:
3D Model

Description:

SP1 2K21 0.1% LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624282-2
Power Rating:1.5 W
Termination Type:Solder
Resistance:2.21 KΩ
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.72 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
SKU:AMP1624282-2

Detailed Description

Introducing the SP1 2K21 0.1% LOOSE Power Resistor, a high-performance component designed for precise power regulation in electronic circuits. With a power rating of 1.5W and a resistance of 2.21 KΩ, this surface mount resistor offers reliable and efficient operation. Its wirewound element construction ensures durability and stability, while the solder termination type facilitates easy installation. Measuring 6.48 x 3.81 x 2.72 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. With a tolerance of 0.1% and RoHS compliance, it meets strict quality and environmental standards. Trust in the SP1 2K21 0.1% LOOSE Power Resistor for superior performance in your electronic designs.