1624282-3

Heilind Number:AMP1624282-3
Manufacturer:TE Connectivity
Manufacturer Number:1624282-3
ECAD Model:
3D Model

Description:

SP1 2K21 0.1% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624282-3
Power Rating:1.5 W
Termination Type:Solder
Resistance:2.21 KΩ
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.72 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
SKU:AMP1624282-3

Detailed Description

Elevate your circuit performance with the SP1 2K21 0.1% TAPED power resistor. Designed for precision and durability, this surface mount resistor boasts a power rating of 1.5 W and a resistance of 2.21 KΩ. With wirewound construction and solder termination, it ensures reliable connectivity in a compact 6.48 x 3.81 x 2.72 mm package. Perfect for demanding applications, this resistor offers exceptional accuracy with a tolerance of .1%. Upgrade your electronic setups with this high-quality component, compliant with RoHS regulations for environmental responsibility.