1624289-1

Heilind Number:AMP1624289-1
Manufacturer:TE Connectivity
Manufacturer Number:1624289-1
ECAD Model:
3D Model

Description:

SP1 95R3 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624289-1
Power Rating:1.5 W
Termination Type:Solder
Resistance:95.3 Ω
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.72 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1624289-1

Detailed Description

Enhance the performance of your electronic circuits with our SP1 95R3 5% TAPED power resistor. Designed for reliable power dissipation, this surface mount resistor boasts a power rating of 1.5W and a resistance of 95.3Ω. Its wirewound element ensures durability and accuracy, while the solder termination type makes installation a breeze. With dimensions of 6.48 x 3.81 x 2.72mm, it's compact yet powerful, perfect for space-constrained applications. Trust in its quality, as it meets industry standards for RoHS compliance. Upgrade your designs with this essential component for optimal performance.