1624290-3

Heilind Number:AMP1624290-3
Manufacturer:TE Connectivity
Manufacturer Number:1624290-3
ECAD Model:
3D Model

Description:

SP1 R10 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624290-3
Power Rating:1.5 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:6.48 x 3.81 x 2.72 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1624290-3

Detailed Description

Enhance your electronic circuitry with the SP1 R10 5% TAPED power resistor, a high-quality component designed for optimal performance. With a power rating of 1.5 W, this surface-mount resistor offers reliable and efficient operation. Its wirewound element ensures durability, while the solder termination type simplifies installation. Measuring 6.48 x 3.81 x 2.72 mm, it's compact yet powerful, making it ideal for various applications. With a tolerance of 5% and a resistance of .1 Ω, this resistor delivers consistent and accurate results. It's a must-have for any project requiring precision and reliability.