1624298-1

Heilind Number:AMP1624298-1
Manufacturer:TE Connectivity
Manufacturer Number:1624298-1
ECAD Model:
3D Model

Description:

SP2 13R3 1% LOOSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624298-1
Power Rating:2.5 W
Termination Type:Solder
Resistance:13.3 Ω
Mounting Style:Surface Mount
Dimensions:12.14 x 5.84 x 5.33 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1624298-1

Detailed Description

Enhance circuit performance with this high-quality SP2 13R3 1% LOOSE power resistor. Designed for precision, it boasts a power rating of 2.5 W and a resistance of 13.3 Ω, ensuring reliable operation. Its surface mount mounting style and solder termination make it easy to integrate into electronic assemblies. Measuring 12.14 x 5.84 x 5.33 mm, this wirewound resistor is compact yet powerful. With a 1% tolerance and ROHS compliance, it meets stringent quality standards for diverse applications in electronics. Trust in the superior performance of this Surface Mount Resistor for your projects.