| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624301-3 |
| Power Rating: | 2.5 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 12.14 x 5.84 x 5.33 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1624301-3 |
1624301-3
| Heilind Number: | AMP1624301-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624301-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SP2 220R 5% TAPED power resistor, a reliable component offering a power rating of 2.5 W. Designed for surface mount applications, this resistor features wirewound construction and solder termination for easy installation. With a resistance of 220 Ω and a tolerance of 5%, it ensures precise and stable performance. Its compact dimensions of 12.14 x 5.84 x 5.33 mm make it suitable for various circuit designs. Trust in this high-quality component for your power management needs.

