| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624304-1 |
| Power Rating: | 2.5 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 12.14 x 5.84 x 5.33 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1624304-1 |
1624304-1
| Heilind Number: | AMP1624304-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624304-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SP2 3K16 1% LOOSE power resistor. With a power rating of 2.5 W and a resistance of 3.16 KΩ, it ensures reliable operation even in demanding applications. Featuring a surface mount design and solder termination, installation is quick and convenient. The wirewound element offers high precision, with a tolerance of 1%. Measuring 12.14 x 5.84 x 5.33 mm, it is compact yet powerful. Trust in its quality and durability for your projects. This product is not RoHS-compliant.

