1624316-2

Heilind Number:AMP1624316-2
Manufacturer:TE Connectivity
Manufacturer Number:1624316-2
ECAD Model:
3D Model

Description:

SP3 1R0 5% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624316-2
Power Rating:3.5 W
Termination Type:Solder
Resistance:1 Ω
Mounting Style:Surface Mount
Dimensions:15.24 x 7 x 6.48 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1624316-2

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. Boasting a power rating of 3.5 W and a resistance of 1 Ω with 5% tolerance, it ensures reliable and efficient operation. Its surface mount design, measuring 15.24 x 7 x 6.48 mm, offers easy installation in compact spaces. Crafted with wirewound technology, it guarantees durability and stable performance. Ideal for a wide range of applications, this resistor is a must-have for any electronic enthusiast or professional.