1624322-7

Heilind Number:AMP1624322-7
Manufacturer:TE Connectivity
Manufacturer Number:1624322-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPW25 0.1% 5PPM 50R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624322-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:50 Ω
Operating Temperature Range:-55 - 145 °C
Rated Voltage:300 V
Dimensions:9.53 x 4.75 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1624322-7

Detailed Description

Enhance your circuitry with our UPW25 0.1% 5PPM 50R resistor, designed for precision performance. With a power rating of .25 W, it offers reliable operation in a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. The wirewound element construction guarantees durability and accuracy, while the low tolerance of .1% and temperature coefficient of ±5 ppm/°C ensure stable and consistent performance. Operating at temperatures ranging from -55 to 145 °C, and with a rated voltage of 300 V, this resistor is suitable for demanding environments. RoHS compliant for environmental responsibility, it is a valuable addition to any project requiring through hole resistors.