1624323-4

Heilind Number:AMP1624323-4
Manufacturer:TE Connectivity
Manufacturer Number:1624323-4
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624323-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1624323-4

Detailed Description

Protect your electronic components with the UPW50 0.1% 5PPM 10R resistor. With a power rating of 0.5W and a rated voltage of 400V, this axial leaded resistor is designed for reliable performance in a wide range of operating temperatures, from -55 to 145°C. Featuring tinned copper leads and a wirewound element, it offers a resistance of 10Ω with a tight tolerance of 0.1%. The ±5 ppm/°C temperature coefficient ensures stable operation, making it ideal for precision applications. Compliant with RoHS regulations, this resistor is a dependable choice for your through-hole circuitry needs.