1624323-8

Heilind Number:AMP1624323-8
Manufacturer:TE Connectivity
Manufacturer Number:1624323-8
ECAD Model:
3D Model

Description:

UPW50 0.1% 5PPM 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624323-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 145 °C
Rated Voltage:400 V
Dimensions:12.7 x 6.35 mm
Element Type:Wirewound
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1624323-8

Detailed Description

Enhance your electronic circuitry with our high-performance wirewound resistor. Designed for precision applications, this axial leaded resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±5 ppm/°C, ensuring accurate and stable resistance levels even in extreme environments. With a resistance of 20 KΩ and a power rating of 0.5 W, it can handle a rated voltage of 400 V, making it ideal for a wide range of industrial and electronic projects. Its compact dimensions of 12.7 x 6.35 mm and tinned copper leads allow for easy installation. Trust in its reliability, with an operating temperature range of -55 to 145 °C, and rest assured that it meets the highest quality standards. Upgrade your resistive elements with this essential component for through-hole mounting.