| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1624344-2 |
| SKU: | AMP1624344-2 |
1624344-2
| Heilind Number: | AMP1624344-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1624344-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
NTC0805 5% 100K
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1624360-2 | ![]() |


