| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625856-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 20 MΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.2 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1625856-4 |
1625856-4
| Heilind Number: | AMP1625856-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625856-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RH73 high value/high voltage resistor. This surface mount component, measuring 2 x 1.2 x .4 mm, features a thick film element, offering a power rating of .125 W and a resistance of 20 MΩ with a 10% tolerance. Operating at a rated voltage of 100 V, it ensures reliable functionality in various electronic applications. Its solder termination type and 0805 size code facilitate easy installation. Trust in the quality of our surface mount resistors for optimal performance and durability in your projects.

