1625858-2

Heilind Number:AMP1625858-2
Manufacturer:TE Connectivity
Manufacturer Number:1625858-2
ECAD Model:
3D Model

Description:

RH73 1J 1G0 10% 250PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625858-2
Size Code:0603
Power Rating:.075 W
Termination Type:Solder
Resistance:1 GΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.5 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1625858-2

Detailed Description

Enhance your circuitry with our RH73 1J 1G0 10% 250PPM resistor, a high-value and high-voltage component designed for optimal performance. With a power rating of .075 W and a resistance of 1 GΩ, this surface mount resistor is perfect for applications requiring precision and durability. Its compact 0603 size and solder termination make it easy to install, while its thick film element and 10% tolerance ensure reliable operation. Rated for 75 V, it is suitable for a wide range of electronic devices. RoHS compliant and featuring two terminations, it meets stringent environmental standards. Upgrade your design with our Surface Mount Resistors and experience superior functionality.