1625861-6

Heilind Number:AMP1625861-6
Manufacturer:TE Connectivity
Manufacturer Number:1625861-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RH73 2A 5G 30% 500PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625861-6
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:5 GΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.2 x .4 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:30%
Number of Terminations:2
SKU:AMP1625861-6

Detailed Description

Enhance your electronic projects with the RH73 2A 5G 30% 500PPM thick film resistor. Measuring 0805 in size, this high value/high voltage component boasts a power rating of .125 W and a resistance of 5 GΩ, ensuring reliable performance. With a rated voltage of 100 V and RoHS compliance, it meets stringent environmental standards. Featuring solder termination and surface mount installation, it's easy to integrate into your designs. The 30% tolerance and compact dimensions of 2 x 1.2 x .4 mm make it versatile for various applications. Trust in its quality as a part of our Surface Mount Resistors product line.