| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625863-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 392 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625863-7 |
1625863-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP73 1J 392R resistor. With a resistance of 392 Ω and a tolerance of 0.5%, it ensures accurate performance. The thin film element and surface mount termination type make it a reliable choice for various applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers efficient power handling. Measuring 1.55 x .8 x .45 mm, it's compact and easy to integrate. Trust in its quality for consistent and dependable results in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


